PDP SEO Portlet

LED7707

LED DRVR 5V/9V/12V/15V/18V/24V 24-Pin VFQFPN EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED7707
Secondary Manufacturer Part#: LED7707
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED7707 is a 6-row LED Driver with boost regulator. It consists of a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlighting of LCD panels. The device

  • Internal power MOSFET
  • Internal +5V LDO for device supply
  • Constant frequency peak current-mode control
  • External synchronization for multi-device application
  • Pulse-skip power saving mode at light load
  • Programm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $: