PDP SEO Portlet

L9615D

CAN 500KBd Shutdown 5V 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Product Category: ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: L9615D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • L9615 MEETS ISO/DIS 11898 UP TO 500KBAUD
  • TRANSMITTER GENERATION OF DIFFERENTIAL OUTPUTSIGNALS SHORT CIRCUIT PROTECTED FROM -5V TO 36V, DETECTION & SHUTDOWN SLOPE CONTROL TO REDUCE RFI AND EMI TWO STATES ADJUSTABLE SLOPE CONTROL (=500KBAUD/=125KBAUD)
  • RECEIVER DIFFERENZIAL INPUT WITH HIGHINTERFERENCE SUPPRESSION COMMON MODE INPUT VOLTAGE RANGE (VCOM) FROM -2V TO VS+3V
  • PACKAGE: SO 8
  • Technical Attributes

    Find Similar Parts

    Description Value
    CAN Transceiver
    500 Kbps
    null
    MSL 3 - 168 hours
    1 Channel
    1 Drivers
    8 Pins
    2 Receivers
    110 °C
    -40 °C
    null
    null
    5.5 MV
    4.5 MV
    ISO/DIS 11898

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 18 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00