PDP SEO Portlet

L4931CD33-TR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4931CD33-TR
Secondary Manufacturer Part#: L4931CD33-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
20 V
4 V
20 V
55 °C/W
20 °C/W
Gold
18 mV
18 mV
260
0.6@250mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
8SO N
8
Positive
5 x 4 x 1.65 mm
3.3V 250mA LDO Voltage Regulators
SOIC N
0.4@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.53399
5000+
$0.52942
10000+
$0.52189
20000+
$0.51436
40000+
$0.50683