PDP SEO Portlet

L3751PUR

DC / DC Controller, Synchronous Buck (Step Down), Voltage Mode, 6 V to 75 V, 1 MHz, 20 Pins, QFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L3751PUR
Secondary Manufacturer Part#: L3751PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L3751PUR is a wide 6V to 75V input voltage synchronous buck controller. It features extreme voltage conversion ratio over switching frequency range (100KHz - 1MHz) thanks to 40nsec minimum conduction time. The diode emulation (DEM) implements pulse skipping mode that maximizes the efficiency at light-load giving controlled output voltage ripple. The forced PWM (FPWM) over the load range makes the switching frequency constant and minimizes the output voltage ripple. The power good open collector output validates the regulated output voltage for monitoring and it is useful to implement output voltage sequencing for digital ICs during the power-up phase. An embedded gate driver minimizes the number of external components and it is designed for standard VTH MOSFET. Embedded protections–output overcurrent, input voltage UVLO feature controlled and safe operation for critical environments in telecom, networking and industrial applications.

  • Adjustable output voltage from 0.8V to 60V
  • 40nsec minimum on-time for extreme duty ratio, low dropout operation during line transient
  • Adjustable soft-start/input voltage tracking, pulse skipping or forced PWM operation at light load
  • Synchronization, adjustable precision enable, power good open collector output validates VOUT
  • 7.5V gate drivers for standard VTH MOSFETs, constant current protection with hiccup mode
  • Precision or lossless programmable current sensing, improved line transient response
  • Input voltage undervoltage lockout
  • Internal voltage monitoring, thermal protection
  • Operating junction temperature range from -40°C to 150°C
  • Device is available in a QFN 20 leads 3.5 x 4.5mm package with wettable flanks

Technical Attributes

Find Similar Parts

Description Value
Voltage Mode Control
99 %
QFN-EP
1
20
150 °C
-40 °C
75 V
6 V
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: