PDP SEO Portlet

ISM330ISTR

Accelerometer and Gyroscope Digital 14-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ISM330ISTR
Secondary Manufacturer Part#: ISM330ISTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISM330ISTR is an iNEMO inertial module. It is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59mA in high-performance mode and enabling always-on low-power features for optimal motion results in industrial and IoT solutions. It features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors: the internal accelerometer and gyroscope and 4 external sensors. This embeds a new ST category of processing, ISPU to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core which can execute signal processing and AI algorithms in the edge. Application includes industrial robots, asset tracking, anomaly detection and condition monitoring, event detection in alarms and smart homes, complex motion detection and gesture recognition for personal health, IoT and connected devices.

  • 3-axis accelerometer with selectable full scale ±2/±4/±8/±16g
  • 3-axis gyroscope with selectable full scale is ±125/±250/±500/±1000/±2000dps
  • Low-power consumption 0.59mA in high-performance mode, 0.46mA in low power mode
  • 70µg/vHz typ acceleration noise density in high-performance mode (FS = ±2g)
  • Sensor hub feature to efficiently collect data from additional external sensors
  • SPI / I²C serial interface, embedded temperature sensor
  • Supply voltage range from 1.71 to 3.6V (Vdd = 1.8V, T = 25°C)
  • Power supply for I/O range from 1.62 to 3.6V (Vdd = 1.8V, T = 25°C)
  • 35ms typical turn-on time (Vdd = 1.8V, T = 25°C)
  • LGA-14L package, temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.33076
10000+
$3.30229
20000+
$3.25532
40000+
$3.20834
80000+
$3.16137