HCC4514BKG
Latch/Decoder 1-Element 4Input 16Output 24-Pin CFPAK
Manufacturer:STMicroelectronics
Product Category:
ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: HCC4514BKG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CFPAK | ||
| Non Inverted | ||
| null | ||
| null | ||
| 24 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 6.8 MA | ||
| Tri State | ||
| null | ||
| 270 ns | ||
| null | ||
| 18 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |