HCC4049UBKT
Buffer / Converter, Inverting, Hex, 16 Pins, CFP, HCC4049
Manufacturer:STMicroelectronics
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: HCC4049UBKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Inverted | ||
| HCC4000 | ||
| 6 Channels | ||
| 6 Elements | ||
| null | ||
| 16 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 48 MA | ||
| Open Drain | ||
| Inverting | ||
| null | ||
| 120 ns | ||
| null | ||
| 15 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |