FERD30M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin TO-220AB Tube
Manufacturer:STMicroelectronics
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: FERD30M45CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| TO-220AB | ||
| null | ||
| Through Hole | ||
| null | ||
| 470 mV | ||
| null | ||
| 175 °C | ||
| 250 A | ||
| null | ||
| null | ||
| 45 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |