FERD30H100SB-TR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: FERD30H100SB-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| DPAK | ||
| null | ||
| Surface Mount | ||
| null | ||
| 620 mV | ||
| MSL 1 - Unlimited | ||
| null | ||
| 175 °C | ||
| 150 A | ||
| null | ||
| null | ||
| 100 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |