ESDA051-1JY
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA051-1JY
Secondary Manufacturer Part#: ESDA051-1JY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.2 V | ||
| 190 pF | ||
| 12.8 V | ||
| SOD-323 | ||
| Unidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| AEC-Q101 | ||
| 3 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |