PDP SEO Portlet

EMIF08-LCD04M16

EMI Filter, 8-Channel, ESD Protection, 400 MHz, µQFN-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EMIF08-LCD04M16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High cut off frequency low-pass filter: FC = 400 MHz at -6 dB
  • High efficiency in EMI filtering: better than -35 dB from 900 MHz to 2 GHz
  • Very low PCB space consuming with plastic micro-package 3.3 x 1.35 mm
  • Very thin package: 0.55 mm
  • High efficiency in ESD (IEC 61000-4-2 level 4)
  • High reliability offered by monolithic integration
  • High reducing of parasitic elements through integration
  • ECOPACK® 2 compliant component
  • Complies with the following standards IEC 61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    null
    null
    null
    0.55 mm
    null
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 13 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    Need More?
    USD $:
    $ 0.27689
    3000+
    $0.27689
    6000+
    $0.2696
    12000+
    $0.26439
    24000+
    $0.25806
    48000+
    $0.25203
    SubTotal:
    $830.67