PDP SEO Portlet

EMIF02-01OABRY

EMI Filter Solder SMD T/R

Manufacturer:STMicroelectronics
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: EMIF02-01OABRY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Attenuation profile compliant with BroadR Reach™ requirements from -40 °C to 125 °C Return loss (Sdd11) at 60 MHz: -20 dB Components matching: 1% (between line 1 and 2) Package: Dimensions: 3.0 x 3.0 mm Pitch: 1.1 µm Wettable flank QFN AEC-Q101 compliant Complies with the following standards ISO 10605 (330 ? / 330 pF) (pins 1 and 3): 15 kV (air discharge) 15 kV (contact discharge) ISO 7637-3 (pins 1 and 3): Pulse 3a: -150 V Pulse 3b: +100 V MIL-STD883J (HBM) (pins 4 and 6) – ±2 kV

Technical Attributes

Find Similar Parts

Description Value
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks ,2 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00