PDP SEO Portlet

E-L9823013TR

Power Load Switch, Low Side, 8 Outputs, SPI protocol up to 3.0 MHz, 50 V clamp, 0.5 A, SO-24

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L9823013TR
Secondary Manufacturer Part#: E-L9823013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L9823 is a octal low-side driver circuit, dedicated for automotive applications.Output voltage clamping is provided for flyback current recirculation, when inductive loads are driven.Chip select and cascadable serial 8-bit Interface for outputs control and diagnostic data transfer.

  • Outputs current capability up to 0.5 A
  • Cascadable SPI control for outputs
  • Reset function with reset signal or undervoltage at VDD
  • Programmable intrinsic output voltage clamping at typ. 50 V for inductive switching
  • Overcurrent shutdown with latch-off for every write cycle (SFPD = low)
  • Independent thermal shutdown of outputs (SOA Protection)
  • Output status data available on the SPI using 8-bit I/O protocol up to 3.0 MHz
  • Low standby current with reset = low (typ. 35 µA @ VDD)
  • Open load detection (outputs off)
  • Single VDD logic supply
  • High EMS immunity and low EME (controlled output slopes)
  • Full functionality of the remaining device at negative voltage drop on outputs (-1.5 V or -3.0 A)
  • Output mode programmable for sustained current limit or shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 A
    -0.3 to 7 V
    Gold|Matte Tin
    260
    0.5 A
    Surface Mount
    MSL 3 - 168 hours
    8
    24
    8
    1.25 Ohm
    -0.3 to 7 V
    150 °C
    -40 °C
    24SO
    24
    15.6 x 7.6 x 2.35 mm
    SOIC
    6 mA
    0.8 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  1000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: