PDP SEO Portlet

BTA41-800BRG

Triac, 800 V, 40 A, TOP-3, 1.5 V, 400 A, 80 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA41-800BRG
Secondary Manufacturer Part#: BTA41-800BRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA41-800BRG is a 3-pin Standard Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.

  • High commutation performance
  • Low thermal resistance with clip bonding
  • High current operation

Technical Attributes

Find Similar Parts

Description Value
1.3
80
3
40
125 °C
420
1.55
800
BT41 Series
Through Hole
TOP-3I

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  1050.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$1.372
1200+
$1.33575
2400+
$1.3289
4800+
$1.32205
9600+
$1.3152