PDP SEO Portlet

BAS70-05FILM

Small Signal Schottky Diode, Dual Common Cathode, 70 V, 70 mA, 1 V, 1 A, 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAS70-05FILM
Secondary Manufacturer Part#: BAS70-05FILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAS70 series uses 70 V Schottky barrier diodes packaged in SOD-123, SOD-323, SOD-523, SOT-23, SOT-323, SOT-323-6L or SOT-666. These diodes are specially suited for signal detection and temperature compensation in RF applications.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Low resistance and inductance
  • Technical Attributes

    Find Similar Parts

    Description Value
    70
    SOT-23
    Dual Common Cathod
    Surface Mount
    1
    1
    3
    150 °C
    BAS70 Series
    70

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  45000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:33000  Mult:3000  
    USD $:
    33000+
    $0.02293
    66000+
    $0.02282
    132000+
    $0.0227
    264000+
    $0.02258
    528000+
    $0.02246