PDP SEO Portlet

ALTAIR05T-800TR

Sensing Switching Regulator 16-Pin SOIC N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ALTAIR05T-800TR
Secondary Manufacturer Part#: ALTAIR05T-800TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALTAIR05T-800 is a high-voltage all-primary sensing switcher intended for operating directly from the rectified mains with minimum external parts. It combines a high-performance low-voltage PWM controller chip and an 800 V avalanche-rugged power section in the same package.

  • Constant voltage and constant current output regulation (CV/CC) with no optocoupler
  • Tight regulation also in presence of heavy load transients
  • 800 V avalanche rugged internal power section
  • Quasi-resonant (QR) operation
  • Low standby power consumption
  • Automatic self-supply
  • Input voltage feedforward for mains-independent cc regulation
  • Output cable drop compensation
  • SO16 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    16
    -25 to 150 °C
    10 x 4 x 1.6 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 205 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.42202
    5000+
    $1.41308
    10000+
    $1.38691
    20000+
    $1.3617
    40000+
    $1.33738