PDP SEO Portlet

AIS2DW12TR

Accelerometer Triple ±2/±4g 1.62V to 3.6V 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: AIS2DW12TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AIS2DW12TR is a MEMS digital output motion sensor with ultra-low-power 3-axis accelerometer for automotive applications. It leverages on the robust and mature manufacturing processes of micromachined accelerometer and designed to address non safety automotive applications. It has four different ultra-low-power modes, two user-selectable full scales (±2g/±4g)and is capable of measuring accelerations with output data rates from 1.6Hz to 100Hz. It has embedded self-test capability which allows the user to check the functioning of the sensor in the final application. This output motion sensor has a dedicated internal engine to process motion and acceleration detection including free-fall, motion and no-motion, wakeup, activity/inactivity and 6D/4D orientation. This sensor is ideal for application such as car key application inclination/orientation detection, motion-activated functions, gesture recognition, free-fall detection, smart power saving etc.

  • AEC-Q100 qualified, 16-bit data output
  • Supply voltage is 1.62V to 3.6V
  • Independent IO supply and supply voltage compatible
  • Ultra-low-power mode consumption down to 380nA at 1.6Hz
  • High-speed I²C/SPI digital output interface
  • 2 independent programmable interrupts
  • Self-test, single data conversion on demand
  • 32-level embedded FIFO, case style is LGA-12
  • 10000g high shock survivability
  • Operating temperature range is -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
12 Pins
85 °C
-40 °C
null
Digital - I2C, Digital - SPI
null
null
null
0.244mg/digit, 0.488mg/digit, 0.976mg/digit, 1.952mg/digit
null
Digital - I2C, SPI
3.6 MV
1.62 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0
SubTotal:
$0.00