PDP SEO Portlet

ACST830-8T

Thyristor TRIAC 800V 84A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: ACST830-8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Triac with overvoltage protection
  • High noise immunity: static dV/dt > 2000 V/µs
  • TO-220FPAB insulated package: 1500 V rms
  • Benefits
  • Enables equipment to meet IEC 61000-4-5
  • High off-state reliability with planar technology
  • Needs no external overvoltage protection
  • Reduces the power passive component count
  • High immunity against fast transients described in IEC 61000-4-4 standards
  • Technical Attributes

    Find Similar Parts

    Description Value
    30.0 MA
    1 V
    30 MA
    3 Pins
    8 A
    125 °C
    null
    1.5 V
    800 V
    null
    800 V
    Through Hole
    TO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 15 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    Need More?
    USD $:
    $ 0.6321
    1000+
    $0.6321
    2000+
    $0.61711
    4000+
    $0.60568
    8000+
    $0.59467
    16000+
    $0.5904
    SubTotal:
    $632.10