ACST210-8BTR
Thyristor TRIAC 800V 8.4A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Thyristors, TRIACs
Avnet Manufacturer Part #: ACST210-8BTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1 V | ||
| 10 MA | ||
| 3 Pins | ||
| 2 A | ||
| 125 °C | ||
| null | ||
| 2 V | ||
| 800 V | ||
| null | ||
| 800 V | ||
| Surface Mount | ||
| TO-252 (DPAK) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |