PDP SEO Portlet

A7987TR

Conv DC to DC Single Step Down 4.5V to 61V 16-Pin HTSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: A7987TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
HTSSOP-EP
Surface Mount
61 V
null
1 Output
16 Pins
150 °C
-40 °C
3 A
Adjustable
61 MV
61 V
800 V
null
null
null
1.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.97484
2500+
$1.97484
5000+
$1.95796
10000+
$1.93011
20000+
$1.90226
40000+
$1.87441
SubTotal:
$4,937.10