PDP SEO Portlet

A6727TR

Voltage Mode PWM Controller 0.8V 1.5A 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: A6727TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q100 compliant
  • Flexible power supply from 5 V to 12 V
  • Power conversion input as low as 1.5 V
  • 1% output voltage accuracy
  • High-current integrated drivers
  • Adjustable output voltage
  • 0.8 V internal reference
  • Simple voltage mode control loop
  • Sensorless and programmable OCP across
  • Low-side RDS(on)
  • Oscillator internally fixed at 300 kHz
  • Internal soft-start
  • LS-less to manage pre-bias startup
  • Disable function
  • OV/UV protection
  • FB disconnection protection
  • SO-8 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    80 %
    0 %
    null
    Surface Mount
    1 Channel
    null
    150 °C
    -40 °C
    800 MV
    null
    null
    null
    13.2 MV
    4.1 MV
    330 kHz
    270 kHz
    300 kHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 53 Weeks ,1 days
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00