5962F0521302VYC
Bus Transceiver 2-Element 16-CH 3-ST 48-Pin FPAK
Manufacturer:STMicroelectronics
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 5962F0521302VYC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FPAK | ||
| Non Inverted | ||
| null | ||
| VCX | ||
| 16 Channels | ||
| 2 Elements | ||
| 48 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 12 MA | ||
| Tri State | ||
| null | ||
| 4.9 ns | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |