PDP SEO Portlet

2N2907A

Trans GP BJT PNP 60V 600mA 3-Pin TO-18 Bag

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 2N2907A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hermetic packages
  • ESCC and JANS qualified
  • European preferred part list EPPL
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.6 V
    60 V
    600 mA
    300 hFE
    null
    175 °C
    null
    null
    null
    null
    Through Hole
    PNP
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00