2N2222AUB1
Manufacturer:STMicroelectronics
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N2222AUB1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 V | ||
| 40 V | ||
| 800 mA | ||
| 100 hFE | ||
| null | ||
| 200 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| NPN | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |