1N5819UB1
Manufacturer:STMicroelectronics
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5819UB1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| LCC | ||
| null | ||
| Surface Mount | ||
| 25 A | ||
| 800 mV | ||
| null | ||
| 150 °C | ||
| null | ||
| 25 A | ||
| null | ||
| null | ||
| 45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |