PDP SEO Portlet

1N5819RL

Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 550 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: 1N5819RL
Secondary Manufacturer Part#: 1N5819RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5819RL is a low drop power Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. Suitable for high frequency DC to DC converters, low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.

  • Low forward voltage drop
  • Avalanche capability specified
  • 10A Forward RMS current
  • 1200W Repetitive peak avalanche power

Technical Attributes

Find Similar Parts

Description Value
1
DO-41 (DO-204AL)
Single
Through Hole
25
550
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.08013
40000+
$0.07877
80000+
$0.07755
160000+
$0.07637
320000+
$0.07512