PDP SEO Portlet

KAL50FB1R00

Resistor, 1 ohm, ± 1%, 50 W, Wirewound, General Purpose, Solder Lug

Manufacturer:Stackpole
Avnet Manufacturer Part #: KAL50FB1R00
Secondary Manufacturer Part#: KAL50FB1R00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Aluminum housing for maximum heat dissipation
  • Complete welded construction
  • 10-50W tinned copper terminals
  • 100-250W threaded terminals
  • Centerless ground steatite or alumina cores
  • Molded epoxy body for heat transfer
  • Standard product series
  • Suitable for electrical component grade wash process and can be conformally coated or potted
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-55 °C
50 W
15.49 mm
49.99 mm
KAL Series
28.96 mm
1 Ohm
1 %
Chassis Mount
Wirewound
Solder Lug
General Purpose
± 50ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
125+
$2.7027
250+
$2.64901
500+
$2.61097
1000+
$2.574
2000+
$2.5