PDP SEO Portlet

KAL25FB10R0

Resistor, 10 ohm, ± 1%, 25 W, Wirewound, General Purpose, Solder Lug

Manufacturer:Stackpole
Avnet Manufacturer Part #: KAL25FB10R0
Secondary Manufacturer Part#: KAL25FB10R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Aluminum housing for maximum heat dissipation
  • Complete welded construction
  • 10-50W tinned copper terminals
  • 100-250W threaded terminals
  • Centerless ground steatite or alumina cores
  • Molded epoxy body for heat transfer
  • Standard product series
  • Suitable for electrical component grade wash process and can be conformally coated or potted
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-55 °C
25 W
13.87 mm
26.97 mm
KAL Series
27.43 mm
10 Ohm
1 %
Chassis Mount
Wirewound
Solder Lug
General Purpose
± 30ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$2.2973
500+
$2.25166
1000+
$2.21932
2000+
$2.1879
4000+
$2.125