PDP SEO Portlet

HVCB1206DKE6M80

B32642H8153J189

Manufacturer:Stackpole
Avnet Manufacturer Part #: HVCB1206DKE6M80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.015 µF
null
Radial Box - 2 Pin
Through Hole
null
null
6.5 kV/µs
null
GRADE III (Test Condition B)
15 mm
125 °C
-55 °C
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 5.236
1000+
$5.236
2000+
$5.032
4000+
$4.828
8000+
$4.624
16000+
$4.539
SubTotal:
$5,236.00