PDP SEO Portlet

TX32D10120GA3001

SMARTs Storage Solutions

Manufacturer:SMART
Avnet Manufacturer Part #: TX32D10120GA3001
Secondary Manufacturer Part#: TX32D10120GA3001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XceedStor 500S SSD was designed specifically to address the growing need for fast and reliable solid-state storage in the server and cloud computing markets. It offers significantly better performance and reliability metrics than competing client-class SSDs currently used in this market. Available in capacities of 60, 120, 240, 480 GB, the XceedStor 500S features a 6 Gb/s SATA interface and provides 500 MB/s sequential read/write and 60K/20K IOPS random read/ write performance.

  • Powerful Error Correction and Detection
  • High-Reliability Backup Power Circuitry
  • Data Path Protection
  • Data Fail Recovery
  • Thermal Management
  • AES-256 Encryption
  • Comprehensive S.M.A.R.T. Attributes
  • Capacity:120 GB

Technical Attributes

Find Similar Parts

Description Value
Socket Mount
0 to 70 °C
100.2 x 70 x 9.5 mm
SMARTs Storage Solutions

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: