PDP SEO Portlet

SIT9002AC-042N33DO100.00000Y

HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 7050, 25PPM, 3.3V, 100MHZ, SD, LVPECL-0

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9002AC-042N33DO100.00000Y
Secondary Manufacturer Part#: SIT9002AC-042N33DO100.00000Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9002 is the industry's first programmable, differential output, spread spectrum oscillator. It supports four programmable differential output signaling levels: LVPECL, LVDS, CML, and HCSL.

  • World’s first differential spread spectrum oscillator
  • Extremely low cycle-cycle jitter
    • As low as10 ps (typical)
  • Wide frequency range
    • 1 MHz to 220 MHz
    • 220 MHz to 800 MHz (contact SiTime)
  • Eight spread selections (31.5 KHz modulation rate)
    • Center Spread: ±0.25%, ±0.5%, ±1.0%, ±2.0%
    • Down Spread: -0.5%, -1.0%, -2.0%, -4.0%
    • For -0.25% and ±0.125% contact SiTime
  • Low frequency stability (Spread = OFF)
    • ±25 ppm or ±50 ppm
  • Operating voltage
    • 1.8V or 2.5 or 3.3 V
  • Operating temperature range:
    • Industrial, -40°C to 85°C
    • Extended Commercial, -20°C to 70°C
  • Small footprint
    • 5.0 x 3.2 x 0.75 mm
    • 7.0 x 5.0 x 0.90 mm
  • Pb-free and RoHS compliant
  • Ultra-reliable start up and greater immunity from interference Services most PC peripherals, networking, and consumer applicat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$32.33159
2000+
$32.16664
4000+
$32.00168
8000+
$31.83672
16000+
$31.67176