PDP SEO Portlet

SGM8270-2XS8G/TR

Operational Amplifier, Rail-Rail I/O, 2.5 MHz, 8 V/µs, 3.3V to 36V,± 1.65V to ± 18V, SOIC, 8 Pins

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8270-2XS8G/TR
Secondary Manufacturer Part#: SGM8270-2XS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM8270-2XS8G/TR is a low noise, precision, high voltage dual operational amplifier. It is designed to offer a wide input common-mode voltage range and output voltage swing. It features low noise, high slew rate, low input bias and offset current, and low offset voltage. Application includes high impedance sensor, photodiode amplifier, high end, professional audio, DAC output amplifier, medical.

  • Wide input common mode and differential voltage ranges
  • Low input bias and offset current, output short-circuit protection
  • Rail-to-rail input and output, high input impedance
  • Maximum low offset voltage of 2.8mV, low noise of 15nV/Hz at 1KHz
  • Gain-bandwidth product of 2.5MHz
  • High slew rate of 8V/µs
  • SOIC-8 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.0003@±1.65V to ±18V uA
2.8@±1.65V to ±18V mV
96 dB
Surface Mount
2
1 mA
3.3 to 36|±1.65 to ±18 V
-40 to 125 °C
8SOIC
8
Dual Supply, Single Supply
5.1 x 4 x 1.55 mm
No
Extended Industrial
SOIC
2.5 MHz
8@±2.5V to ±18V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.37143
8000+
$0.35135
16000+
$0.3421
32000+
$0.33735
64000+
$0.33562