SGM8193A0XG/TR
Current Sense Amplifier, High Side, 25 V/V, 1.6 V to 28 V, 4 Pins, WLCSP
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: SGM8193A0XG/TR
Secondary Manufacturer Part#: SGM8193A0XG/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 106 dB | ||
| High Side | ||
| 25V/V | ||
| WLCSP | ||
| Surface Mount | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| SGM8193 Series | ||
| 28 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |