PDP SEO Portlet

SGM61412AXTN6G/TR

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5 to 42Vin, 0.83-20V/1.2A Out, TSOT-23-6

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM61412AXTN6G/TR
Secondary Manufacturer Part#: SGM61412AXTN6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM61412AXTN6G/TR is a high frequency, synchronous buck converter with integrated switch. It can deliver up to 1.2A to the output over a wide input voltage range of 4.5V to 42V. It is suitable for various industrial applications with high input voltage or for power conditioning from unregulated sources. Moreover, the low 55µA quiescent current and ultra-low shutdown current of only 1.2µA makes the device suitable choice for battery-powered applications. SGM61412 features high efficiency over a wide load range achieved by scaling down the switching frequency at light load condition to reduce switching and gate driving losses. Other features include internal compensation, internal monotonic soft-start even with pre-biased output and fast loop response due to the peak-current mode controller. Application includes high voltage power conversions, industrial power systems, distributed power systems, battery powered systems, power meters.

  • Supply input voltage range from 4.5 to 42V (TJ = +25°C)
  • VIN quiescent current is 1.2µA typ (VEN/UV = 0V, shutdown)
  • Switching frequency range from 0.85 to 1.55MHz (TJ = +25°C)
  • Feedback reference voltage is 0.830V typ (TJ = +25°C)
  • PSM and PWM mode
  • Ultra-low shutdown current is 1.2µA typ
  • 0.83V to 20V adjustable output voltage
  • Internal compensation and soft-start, precision enable function with UVLO setting
  • Monotonic startup with pre-biased output, thermal shutdown protection
  • TSOT-23-6 package, operating temperature range from -40? to +125?

Technical Attributes

Find Similar Parts

Description Value
TSOT-23
Surface Mount
42 V
4.5 V
6
125 °C
-40 °C
20 V
830 mV
1.2 MHz
Synchronous Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  95.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.76923
6000+
$0.74627
12000+
$0.72464
24000+
$0.70756
48000+
$0.70395