SGM48755YMS10G/TR
Analog Multiplexer Single 4:1 10-Pin MSOP T/R
Manufacturer:SG Micro
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: SGM48755YMS10G/TR
Secondary Manufacturer Part#: SGM48755YMS10G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4:1 | ||
| 260 °C | ||
| 59@3.3V Ohm | ||
| 115 ns | ||
| 85 ns | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 0.001 uA | ||
| 2.5 to 5.5 V | ||
| -40 to 85 °C | ||
| 10MSOP | ||
| 10 | ||
| Single | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| Industrial | ||
| MSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |