PDP SEO Portlet

SGM2225-3.3XKC3G/TR

LDO Regulator Pos 3.3V 800mA 3-Pin SOT-223 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2225-3.3XKC3G/TR
Secondary Manufacturer Part#: SGM2225-3.3XKC3G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM2225-3.3XKC3G/TR is a high voltage, low noise and low dropout voltage linear regulator. It is capable of supplying 800mA output current with typical dropout voltage of only 450mV. The operating input voltage range is from 3.6V to 36V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2225 has automatic discharge function to quickly discharge VOUT in the disabled status. Application includes cellular telephones, palmtop computers, high-efficiency linear power supplies, portable equipment, battery-powered systems.

  • Input voltage range from 3.6 to 36V (TJ = +25°C)
  • Fixed output voltage is 3.3V
  • Output voltage accuracy is ±1.5% (Variation from nominal VOUT, TJ = +25°C)
  • Dropout voltage is 30mV typ (TJ = +25°C, IOUT = 50mA)
  • Current limiting and thermal protection
  • Excellent load and line transient responses
  • With output automatic discharge, no-load stability
  • Power supply rejection ratio is 75dB typ (f =1KHz, VOUT = 2.5V, IOUT = 50mA)
  • Output voltage noise is 500nV/vHz typ (VOUT = 2.5V, IOUT = 50mA, CBYP = 0µF)
  • SOT-223-3 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
450 mV
SOT-223
Surface Mount
36 V
3.6 V
3.6 to 36 V
95 °C/W
50 °C/W
0.009 %/V
0.08 %
260 °C
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
800 mA
800 mA
Fixed
3.3 V
3SOT-223
3
Positive Output
6.7 x 3.7 x 1.7 mm
3.3V 800mA LDO Voltage Regulators
1.2 V
Extended Industrial
SOT-223
480@800mA mV
1950 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.962
5000+
$0.95238
10000+
$0.94757
20000+
$0.94276
40000+
$0.93795