PDP SEO Portlet

SGM2049XTRL20G/TR

LDO Voltage Regulator, Adjustable, 1.1 to 7V in, 75mV Drop, 0.8 to 5.2V / 2A Out, TQFN-EP-20, 125 °C

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2049XTRL20G/TR
Secondary Manufacturer Part#: SGM2049XTRL20G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM2049XTRL20G/TR is a high accuracy, low noise, very low dropout linear regulator. It is capable of supplying 2A output current with typical dropout voltage of only 75mV. The operating input voltage range is from 1.1V to 7V with BIAS and 1.4V to 7V without BIAS. The output voltage of the SGM2049 can be set from 0.8V to 3.95V in pin-selectable operation and adjusted from 0.8V to 5.2V by using an external resistor divider. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. It has automatic discharge function to quickly discharge VOUT in the disabled status. It is suitable for application which needs high accuracy, low noise and high current power supply, such as analogue-to-digital converters, digital-to-analogue converters and RF components. Application includes wireless equipment, industrial, instrumentation and medical, ADC and DAC, ATE.

  • Operating input voltage range from 1.1V to 7V (with BIAS), 1.4V to 7V (without BIAS)
  • Output voltage range from 0.8V to 5.2V (adjustable operation)
  • Output voltage accuracy is ±1% (TJ = +25°C)
  • Dropout voltage is 75mV typ (VIN = 1.4V, IOUT = 2A, VFB = 0.776V)
  • Output voltage noise is 5µVRMS typ (VOUT = 0.8V, TJ = +25°C)
  • Excellent load and line transient responses
  • With output automatic discharge
  • Adjustable soft-start inrush control
  • Support power-good indicator function
  • TQFN-3.5×3.5-20L package, operating junction temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
TQFN-EP
Surface Mount
7 V
1.1 V
20
125 °C
-40 °C
Adjustable
5.2 V
800 mV
Adj 2A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.8711
8000+
$1.86165
16000+
$1.8522
32000+
$1.84275
64000+
$1.8333