STB0FS12A
LED Uni-Color Blue 260mW Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: STB0FS12A
Secondary Manufacturer Part#: STB0FS12A
- RoHS 10 Compliant
- Tariff Charges
The package has a substrate made up of a flexible film and Cu material It incorporates state of the art SMD design and low thermal resistant material It is an ideal light source for Heat-free phosphor system due to high optical output by dome lens The package design coupled with careful selection of component materials allow these products to perform with high reliability
- High flux output and high luminance
- Mid to High Power package
- Designed for Heat-free phosphor system
- Compact size package
- SMT solderable
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 mW | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -30 to 100 °C | ||
| 2.57 x 2.57 x 1.14 | ||
| Extended Industrial | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |