S4SM-1564279736-0B500H3S-00001
LED COB Warm White 2700K 0.86A Tray
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S4SM-1564279736-0B500H3S-00001
Secondary Manufacturer Part#: S4SM-1564279736-0B500H3S-00001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 97 | ||
| 2700 K | ||
| 1385 lm | ||
| 0.86 A | ||
| 37 V | ||
| 33.2 W | ||
| Screw Mount | ||
| -40 to 85 °C | ||
| 19 x 19 x 1.45 mm | ||
| Industrial | ||
| COB LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |