PDP SEO Portlet

S1W0-5050577006-00000000-00001

LED Chip Cool White 5700K 1000mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-5050577006-00000000-00001
Secondary Manufacturer Part#: S1W0-5050577006-00000000-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5700 K
Square
730 lm
260 °C
1000 mA
6.8 V
6.8 W
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
2
5 x 5 x 0.7 mm
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: