SHT41I-AD1B-R2
Temperature and Humidity Sensor, 0% to 100% RH, -40°C to 125°C, I2C, Digital, DFN-4, 2.3 V to 5.5 V
Manufacturer:Sensirion
Product Category:
ICs, Sensor ICs, Humidity & Temperature
Avnet Manufacturer Part #: SHT41I-AD1B-R2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% RH | ||
| 0% to 100% Relative Humidity | ||
| 4 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 2 s | ||
| DFN | ||
| null | ||
| Digital | ||
| 5.5 MV | ||
| 2.3 MV | ||
| ± 0.2°C | ||
| 2 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |