SHT41A-AW1B-R3
Humidity and Temperature Sensor, Digital, 0% to 100% RH, I2C, WFDFN-EP-4, -40°C to 125°C
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: SHT41A-AW1B-R3
Secondary Manufacturer Part#: 3.000.675
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% RH | ||
| 0% to 100% Relative Humidity | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| SHT4xA Series | ||
| 4 s | ||
| WFDFN-EP | ||
| I2C | ||
| Digital | ||
| 5.5 V | ||
| 2.3 V | ||
| ± 0.2°C | ||
| 2 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |