SFM4300-20-P
Flow Meter, 0 to 20 LPM, 7 bar, 3 to 5.5 VDC, SFM4300 Series
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Flow Sensors, Gas Flow Sensors
Avnet Manufacturer Part #: SFM4300-20-P
Secondary Manufacturer Part#: 3.000.297
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 4% | ||
| 20 LPM | ||
| Air, Carbon Dioxide, Dioxygen, Nitrous Oxide | ||
| 7 bar | ||
| 0.66 bar | ||
| 80 °C | ||
| -20 °C | ||
| 8mm | ||
| Push-In | ||
| CMOSens SFM4300 Series | ||
| In-Line | ||
| Flow Sensor | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026806000 |
| Schedule B: | 9026800000 |