PDP SEO Portlet

SC620ULTRT

LED DRVR 8Segment 16-Pin MLPQ-UT T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC620ULTRT
Secondary Manufacturer Part#: SC620ULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC620 is a multi-purpose LED driver with eight identical, independently controlled current sinks. Each current sink can drive an LED by connecting the LED’s anode to the system power supply and the cathode to the current sink input pin. Any combination of outputs can be enabled or disabled for optimal design fl exibility.The SC620 also employs an adjustable global current gain setting register to allow the current setting step size to vary from 31.25µA to 500µA. This provides a wide range of options for LED variation and dimming functions. The maximum output is also scaled by this step size, with a maximum of 25mA at the highest step setting. Multi-colored and white LEDs with diff erent forward voltages can be driven using the same SC620 due to its floating cathode technology. This feature allows each output pin to vary in voltage from 150mV to VIN - 1.5V.All current control is programmed using an I2 C interface bus. Only a single input bypass capacitor is required — no other external resistors or capacitors are needed. The 3mm x 3mm MLPQ package and minimal support components make the SC620 an ideal solution for low-cost, area-conscious backlighting designs.

  • Wide current setting range - 31.25µA to 25mA
  • Eight identical current drivers with independent control
  • 5% current matching, 7% accuracy
  • I²C interface for microprocessor control
  • I²C slave address 1110 000x
  • Less than 1µA quiescent current in shutdown
  • Low dropout voltage - = 150mV
  • Over-temperature protection
  • MLPQ-UT-16 package (3mm x 3mm)
  • Ultra-thin 0.6mm maximum package height
  • Fully WEEE and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
16MLPQ-UT
16
3 x 3 x 0.55 mm
MLPQ-UT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.48334
6000+
$1.40316
12000+
$1.36624
24000+
$1.3312
48000+
$1.29792