PDP SEO Portlet

PFF0

Diode Switching 1KV 1A 2-Pin

Manufacturer:Semtech
Avnet Manufacturer Part #: PFF0
Secondary Manufacturer Part#: PFF0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low reverse recovery time
  • Glass passivated for hermetic sealing
  • Low switching losses
  • Soft, non-snap off, recovery characteristics
  • Avalanche capability
  • Vr= 1000V
  • If = 1A
  • trr= 75nS
  • Ir= 1µA

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
22
2.1
2
175 °C
1
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: