PDP SEO Portlet

4AX333K2

SMD Multilayer Ceramic Capacitor, 0.033 uF, 2 kV, ± 10%, X7R, 12 mm, 11.5 mm, Standard Terminal

Manufacturer:Semtech
Avnet Manufacturer Part #: 4AX333K2
Secondary Manufacturer Part#: 4AX333K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Semtech’s premium dielectric capacitors demonstrate minimum capacitance change over the operation voltage and temperature range, high current carrying capability and high volumetric efficiency. This X7R body has been designed into the most demanding applications: from the one extreme of satellite, missile, space shuttle, and avionics programs to the other extreme of “down hole” oil exploration equipment.

  • ? X7R dielectric ?
  • 1kV to 5kV voltage range

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
Standard Terminal
X7R
125 °C
-55 °C
12 mm
11.5 mm
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409570
Schedule B: 8504409570
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: