3AX182K5
SMD Multilayer Ceramic Capacitor, 1800 pF, 5 kV, ± 10%, X7R, 9.4 mm, 8.9 mm, Standard Terminal
Manufacturer:Semtech
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 3AX182K5
Secondary Manufacturer Part#: 3AX182K5
- RoHS 10 Compliant
- Tariff Charges
Semtech’s premium dielectric capacitors demonstrate minimum capacitance change over the operation voltage and temperature range, high current carrying capability and high volumetric efficiency. This X7R body has been designed into the most demanding applications: from the one extreme of satellite, missile, space shuttle, and avionics programs to the other extreme of “down hole” oil exploration equipment.
- ? X7R dielectric ?
- 1kV to 5kV voltage range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1800 pF | ||
| ± 10% | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 9.4 mm | ||
| 8.9 mm | ||
| 5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409570 |
| Schedule B: | 8504409570 |