PDP SEO Portlet

1N5806

Diode Switching 150V 2.5A 2-Pin Case G-111

Manufacturer:Semtech
Avnet Manufacturer Part #: 1N5806
Secondary Manufacturer Part#: 1N5806
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low reverse leakage current
  • Hermetically sealed in metoxilite fused metal oxide
  • Low Switching losses
  • Very Low forward voltage drop
  • Soft,non-snap off,recovery characteristics
  • Vr = 150V
  • If = 2.5A
  • trr = 25nS
  • Ir= 1µA

Technical Attributes

Find Similar Parts

Description Value
2.5
Axial Leaded
Single
35
875
2
175 °C
150
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: