PDP SEO Portlet

4700.0021

4700 CORD RETAINING KIT FOR 5707 SERIES

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4700.0021
Secondary Manufacturer Part#: 4700.0021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Panel Mount: Screw-on version from front or rear side, Screws with sealing are included 4 Functions: Appliance Inlet protection class I or II, Line filter in standard and medical version, Fuseholder for fuse-links 5 x 20 mm, IP 65 protection into the appliance For front side mounting versions a sealing kit IP 54 for the power supply connection is available as an accessory: 4700.0021 Option suffix .22" offers IP54 for the power input in combination with V-Lock cordsets Quick connect terminals 6.3 x 0.8 mm"

Technical Attributes

Find Similar Parts

Description Value
5707 Series Power Entry Module
-25 to 85 °C
Sealing Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:70  Mult:10  
USD $:
70+
$4.72727
1000+
$4.40903
5000+
$4.11145
10000+
$4.02952
20000+
$4.0032