PDP SEO Portlet

3404.0115.22

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3404.0115.22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
100 A
7.4mm x 3.1mm
1.5 A
null
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  3,750
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks ,6 days
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 0.55332
750+
$0.55332
5250+
$0.49081
50250+
$0.40172
100500+
$0.39554
201000+
$0.38625
SubTotal:
$414.99